345-064-558-402

Heilind Number:EDA345-064-558-402
Manufacturer:EDAC
Manufacturer Number:345-064-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-402

Detailed Description

Enhance your electronic connections with this high-quality 64-position Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Its copper alloy contacts ensure efficient power transmission, while the right-angle mount orientation makes it easy to install in tight spaces. With a low amperage of 3 A and a pitch of .1 inches, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB projects. Elevate your connectivity solutions with this essential component.