345-064-558-403

Heilind Number:EDA345-064-558-403
Manufacturer:EDAC
Manufacturer Number:345-064-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board-to-Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 64 positions for seamless integration. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The connector offers a 3A amperage and operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for various environments. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and efficient connections. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your circuitry with this high-quality connector, a must-have in any professional setup.