MS3456L14S-7SW L/C

Heilind Number:EDA345-064-558-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456L14S-7SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456L14S-7SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-404

Detailed Description

Enhance your electronic connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a single row for efficient PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers versatile installation options, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.