345-064-558-408

Heilind Number:EDA345-064-558-408
Manufacturer:EDAC
Manufacturer Number:345-064-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a single row with 64 positions, ensuring efficient data transfer. With a low 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and reliable performance. The contact material, Copper Alloy, provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its Right Angle mount orientation allows for convenient installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this high-quality and versatile connector.