345-064-558-412

Heilind Number:EDA345-064-558-412
Manufacturer:EDAC
Manufacturer Number:345-064-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-412

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, offering ample space for secure connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation allows for convenient installation, while the narrow pitch of .1 inch and row spacing of .2 inch optimize signal transmission efficiency. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.