345-064-558-458

Heilind Number:EDA345-064-558-458
Manufacturer:EDAC
Manufacturer Number:345-064-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-458

Detailed Description

Upgrade your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. The copper alloy contact material ensures optimal conductivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.