345-064-558-478

Heilind Number:EDA345-064-558-478
Manufacturer:EDAC
Manufacturer Number:345-064-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-478

Detailed Description

Upgrade your electronics with our high-performance Board-to-Board PCB Connector, designed for seamless connectivity and optimal power transmission. Featuring 64 positions in a single row configuration, this connector ensures efficient signal transfer in a compact space. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation adds versatility to your design, making it a perfect choice for professional and DIY projects alike. Elevate your electronic connections with this essential component.