345-064-558-488

Heilind Number:EDA345-064-558-488
Manufacturer:EDAC
Manufacturer Number:345-064-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various operating environments. The copper alloy contacts, with a pitch of .1 inches, provide efficient power transfer at an amperage of 3A. With 64 positions and a single row layout, it offers ample connectivity options while conserving space on your board. Its right-angle mount orientation and row spacing of .2 inches facilitate convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh conditions. Perfect for demanding applications, it's a must-have component for your electronic projects.