345-064-558-502

Heilind Number:EDA345-064-558-502
Manufacturer:EDAC
Manufacturer Number:345-064-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-502

Detailed Description

Elevate your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a low amperage of 3 A, it offers reliable performance while ensuring safety. The two-row design, with a pitch of .1 in and row spacing of .2 in, allows for efficient and secure connections. Crafted with copper alloy contacts, it guarantees high conductivity and longevity. With 64 positions and a right-angle mount orientation, it maximizes space and flexibility in your PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.