345-064-558-503

Heilind Number:EDA345-064-558-503
Manufacturer:EDAC
Manufacturer Number:345-064-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-503

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a convenient right-angle mount orientation, it allows for efficient space utilization on your board. Featuring two rows with a total of 64 positions, each meticulously crafted with copper alloy contact material, it guarantees reliable and high-performance connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C offer optimal functionality in various applications. Upgrade your PCB setup with this essential connector for seamless and efficient data transmission.