345-064-558-504

Heilind Number:EDA345-064-558-504
Manufacturer:EDAC
Manufacturer Number:345-064-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 64 positions across 2 rows, ensuring seamless and efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your electronics with this essential connector for seamless connectivity.