345-064-558-507

Heilind Number:EDA345-064-558-507
Manufacturer:EDAC
Manufacturer Number:345-064-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance, right-angle board-to-board connector. Boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The copper alloy contacts, featuring a pitch of .1 inch, guarantee efficient power transmission with an amperage of 3A. With two rows and 64 positions, this connector offers ample connectivity options for your circuits. Its wide operating temperature range, from -40 to 105°C, makes it suitable for a variety of applications. Trust in its quality construction for seamless data transfer and signal integrity in your electronic designs.