MS3456L14S-9SZ L/C

Heilind Number:EDA345-064-558-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456L14S-9SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456L14S-9SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-512

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a dual-row design and 64 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, its right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Elevate the functionality of your electronics with this essential connector.