345-064-558-588

Heilind Number:EDA345-064-558-588
Manufacturer:EDAC
Manufacturer Number:345-064-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-588

Detailed Description

Enhance your printed circuit board connections with this high-performance board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With two rows of 64 positions each, it offers ample connectivity for your applications. The right-angle mount orientation and .1-inch pitch ensure easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Elevate your connectivity solutions with this reliable and versatile green connector.