345-064-558-602

Heilind Number:EDA345-064-558-602
Manufacturer:EDAC
Manufacturer Number:345-064-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-602

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a single row layout, ensuring optimal space efficiency. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB design with this essential component.