345-064-558-603

Heilind Number:EDA345-064-558-603
Manufacturer:EDAC
Manufacturer Number:345-064-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 64 positions in a single row, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Ideal for industrial applications, this green connector is a vital component for your electronic systems. Elevate your connectivity solutions with this essential connector.