345-064-558-604

Heilind Number:EDA345-064-558-604
Manufacturer:EDAC
Manufacturer Number:345-064-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-604

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector in a vibrant shade of green. Designed for seamless integration, its right-angle mount orientation offers optimal space utilization on your PCB. With 64 positions and a pitch of .1 inches, it ensures reliable data transmission even in demanding industrial environments. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees durability and efficient power delivery. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in its quality construction for seamless and secure connections in your electronic projects.