345-064-558-607

Heilind Number:EDA345-064-558-607
Manufacturer:EDAC
Manufacturer Number:345-064-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 64 positions with a 0.1-inch pitch, ensuring reliable data transmission. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Crafted with precision using copper alloy contacts, it ensures optimal conductivity. Upgrade your connectivity solutions with this essential component.