345-064-558-608

Heilind Number:EDA345-064-558-608
Manufacturer:EDAC
Manufacturer Number:345-064-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, its 64 positions, right angle mount orientation, and 0.1" pitch ensure optimal connectivity on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability in a wide operating temperature range from -40 to 105 °C. Perfect for various electronic applications, this connector offers efficient signal transmission with its 3A amperage capacity, making it a essential component for your projects. Elevate your PCB design with the ultimate in connectivity and durability.