345-064-558-612

Heilind Number:EDA345-064-558-612
Manufacturer:EDAC
Manufacturer Number:345-064-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-612

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in any application. The Copper Alloy contact material provides optimal conductivity, while the 1-row configuration with 64 positions offers ample connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation allows for convenient installation, perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your interconnect solutions with this essential component.