345-064-558-658

Heilind Number:EDA345-064-558-658
Manufacturer:EDAC
Manufacturer Number:345-064-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-658

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission at an amperage of 3A. The copper alloy contact material guarantees efficient signal transfer across its 64 positions, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Designed for versatility, this connector offers right-angle mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connection solutions with this essential component.