345-064-558-688

Heilind Number:EDA345-064-558-688
Manufacturer:EDAC
Manufacturer Number:345-064-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With an amperage of 3A, it ensures efficient power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Featuring a single row design with 64 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. The right-angle mount orientation allows for easy installation, catering to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your circuit connections with this reliable and versatile connector.