345-064-558-802

Heilind Number:EDA345-064-558-802
Manufacturer:EDAC
Manufacturer Number:345-064-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in high-performance electronics, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Featuring two rows of 64 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for streamlined and robust PCB connections.