345-064-558-803

Heilind Number:EDA345-064-558-803
Manufacturer:EDAC
Manufacturer Number:345-064-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-803

Detailed Description

Enhance connectivity within your electronic devices with our 64-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it offers optimal conductivity for your circuitry. The right angle mount orientation and compact .1-inch pitch make it perfect for space-saving applications. Its dual-row configuration and .2-inch row spacing provide versatility in your PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.