345-064-558-804

Heilind Number:EDA345-064-558-804
Manufacturer:EDAC
Manufacturer Number:345-064-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 64-position board-to-board connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in various operating environments. With a compact pitch of .1 inches and dual rows for efficient signal transmission, it offers versatile connectivity options. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in your electronic components inventory.