345-064-558-807

Heilind Number:EDA345-064-558-807
Manufacturer:EDAC
Manufacturer Number:345-064-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-807

Detailed Description

Enhance your connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer precise and efficient connectivity. With 64 positions, this connector facilitates complex PCB setups with ease. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your electronic assemblies with this essential component.