345-064-558-808

Heilind Number:EDA345-064-558-808
Manufacturer:EDAC
Manufacturer Number:345-064-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 64 copper alloy contacts, it offers reliable power and data transmission. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component for seamless functionality and long-lasting reliability.