345-064-558-812

Heilind Number:EDA345-064-558-812
Manufacturer:EDAC
Manufacturer Number:345-064-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 64 positions, it offers ample connectivity options. The Copper Alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Experience efficient and secure board-to-board connections like never before.