345-064-558-878

Heilind Number:EDA345-064-558-878
Manufacturer:EDAC
Manufacturer Number:345-064-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of 64 copper alloy contacts, it allows for efficient data transmission with a low amperage of 3 A. The right-angle mount orientation and compact .1" pitch make it ideal for space-constrained applications, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your electronics assembly with this essential connector, a vital component in the world of connectivity.