345-064-558-888

Heilind Number:EDA345-064-558-888
Manufacturer:EDAC
Manufacturer Number:345-064-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-888

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact right-angle mount orientation and dual-row layout, it optimizes space efficiency while offering a secure, 64-position connection. Crafted with precision, the copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing simplify board-to-board assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless signal transmission.