MS3456L16-9PW L/C

Heilind Number:EDA345-064-559-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456L16-9PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456L16-9PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-101

Detailed Description

Effortlessly connect your PCBs with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Featuring 64 positions in a single row with a .1 inch pitch and .2 inch row spacing, this connector ensures precise and reliable contact. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers both power and thermal efficiency. The right-angle mount orientation adds versatility to your assembly process. Trust in our connector for efficient and secure electronic connections.