345-064-559-102

Heilind Number:EDA345-064-559-102
Manufacturer:EDAC
Manufacturer Number:345-064-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 64 positions for seamless data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable conductivity in demanding environments. Designed for efficient assembly, its right-angle mount orientation offers convenience in installation. With a pitch of .1 inch and row spacing of .2 inches, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.