345-064-559-103

Heilind Number:EDA345-064-559-103
Manufacturer:EDAC
Manufacturer Number:345-064-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this connector features 64 positions in a single row, with a pitch of .1 inches for precise alignment. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a mount orientation of Right Angle, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this high-performance connector, perfect for electronics enthusiasts and professionals alike.