345-064-559-107

Heilind Number:EDA345-064-559-107
Manufacturer:EDAC
Manufacturer Number:345-064-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-107

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 64 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation allows for versatile installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.