345-064-559-158

Heilind Number:EDA345-064-559-158
Manufacturer:EDAC
Manufacturer Number:345-064-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, offering optimal functionality for your electronic devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contact material, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential connector, a must-have in any technician or enthusiast's toolkit.