345-064-559-188

Heilind Number:EDA345-064-559-188
Manufacturer:EDAC
Manufacturer Number:345-064-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-188

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Crafted with precision and durability in mind, this connector features 64 positions for seamless data transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees safety and performance. Suitable for a wide range of applications, this connector offers a pitch of .1 inches and a convenient right-angle mount orientation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's designed to meet the demands of various environments. Upgrade your setup with this essential connectivity solution.