345-064-559-201

Heilind Number:EDA345-064-559-201
Manufacturer:EDAC
Manufacturer Number:345-064-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-201

Detailed Description

Enhance your electronics assembly with our cutting-edge Green Board-to-Board PCB Connector, designed for seamless integration in your devices. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and efficient performance. Its 64 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, allow for versatile connectivity options. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB connectivity experience with this essential component, a must-have in any electronic setup.