345-064-559-202

Heilind Number:EDA345-064-559-202
Manufacturer:EDAC
Manufacturer Number:345-064-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-202

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, an essential component for seamless data transmission. Designed for optimal performance, this connector features 64 positions in two rows, allowing for efficient signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in operation. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and secure connections even in demanding environments. Elevate your electronic projects with this high-quality connector, perfect for applications in telecommunications, industrial automation, and beyond.