345-064-559-207

Heilind Number:EDA345-064-559-207
Manufacturer:EDAC
Manufacturer Number:345-064-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers optimal performance in data transfer. Boasting a total of 64 positions, it allows for extensive board-to-board connectivity. The right-angle mount orientation and compact design make it perfect for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your PCB assembly with this essential component.