345-064-559-278

Heilind Number:EDA345-064-559-278
Manufacturer:EDAC
Manufacturer Number:345-064-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-278

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 64 positions spread across two rows, this connector offers ample connectivity options in a compact .1-inch pitch. Crafted with copper alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your electronic projects with this essential component.