345-064-559-403

Heilind Number:EDA345-064-559-403
Manufacturer:EDAC
Manufacturer Number:345-064-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-403

Detailed Description

Enhance your connectivity with this high-quality board-to-board PCB connector. Featuring a vibrant green color and a durable UL 94V-0 thermoplastic polyester housing, it ensures both visual appeal and reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and seamless integration. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for flexible installation. With 64 positions in a single row, it provides ample connections for your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for seamless connectivity.