345-064-559-404

Heilind Number:EDA345-064-559-404
Manufacturer:EDAC
Manufacturer Number:345-064-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-404

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its 64 positions and right-angle mount orientation ensure efficient space utilization and easy installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it guarantees durability and reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, it's suitable for various industrial applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for intricate circuitry setups. Elevate your connectivity solutions with this green connector that meets stringent quality standards.