345-064-559-408

Heilind Number:EDA345-064-559-408
Manufacturer:EDAC
Manufacturer Number:345-064-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a 0.1-inch pitch, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in harsh environments. With copper alloy contacts and a 3A amperage, it delivers unrivaled conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse applications. Trust in our connector to streamline your PCB connections with precision and durability.