345-064-559-502

Heilind Number:EDA345-064-559-502
Manufacturer:EDAC
Manufacturer Number:345-064-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a compact, right-angle mount orientation with 64 positions spread across two rows. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Copper alloy contacts and a pitch of .1 inch guarantee efficient power transfer, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your electronic designs with this essential component.