345-064-559-503

Heilind Number:EDA345-064-559-503
Manufacturer:EDAC
Manufacturer Number:345-064-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-503

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The right-angle mount orientation and .1-inch pitch make it perfect for space-saving applications, and with an operating temperature range of -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your electronic assemblies with this essential connector.