345-064-559-504

Heilind Number:EDA345-064-559-504
Manufacturer:EDAC
Manufacturer Number:345-064-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 64 positions with a pitch of .1 inches, allowing for seamless integration in your circuitry. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. With a right-angle mount orientation and copper alloy contacts, this connector offers reliable connectivity even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your PCB assembly with this essential component for efficient and secure data transfer.