345-064-559-512

Heilind Number:EDA345-064-559-512
Manufacturer:EDAC
Manufacturer Number:345-064-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-512

Detailed Description

Enhance your PCB connectivity with this versatile and high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and contacts made of reliable Copper Alloy. With two rows and a total of 64 positions, this connector offers ample connectivity options. Its right-angle mount orientation allows for easy installation, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronics with this essential component for efficient board-to-board connections.