345-064-559-558

Heilind Number:EDA345-064-559-558
Manufacturer:EDAC
Manufacturer Number:345-064-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-558

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek right angle mount orientation, perfect for maximizing space efficiency on your circuit board. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable conductivity and longevity. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers precision and stability in your connections. With a generous 64 positions and an amperage of 3A, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your electronics assembly with this essential component.