345-064-559-588

Heilind Number:EDA345-064-559-588
Manufacturer:EDAC
Manufacturer Number:345-064-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-588

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. With a sleek green design, this connector features two rows of 64 positions, ensuring seamless and efficient connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for superior performance and connectivity.