345-064-559-602

Heilind Number:EDA345-064-559-602
Manufacturer:EDAC
Manufacturer Number:345-064-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-559-602

Detailed Description

Enhance your PCB connectivity with our high-performance 64-position board-to-board connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch, perfect for space-constrained applications. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance even in harsh environments, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Upgrade your connectivity solutions with this essential component.